



2002-1611/1000-541 | |
|---|---|
DigiKey Part Number | 2946-2002-1611/1000-541-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1611/1000-541 |
Description | 2-CONDUCTOR FUSE TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 12-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-1611/1000-541 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 6.3 A | |
Voltage - IEC | 250V | |
Current - UL | 6.3 A | |
Voltage - UL | 30V | |
Wire Gauge or Range - AWG | 12-18 AWG | |
Wire Gauge or Range - mm² | 0.75-4mm² | |
Features | LED | |
Color | Gray | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 10mm ~ 12mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,77000 Kč | 540,77 Kč |
| 10 | 387,99400 Kč | 3 879,94 Kč |
| 25 | 347,57760 Kč | 8 689,44 Kč |
| 50 | 323,65220 Kč | 16 182,61 Kč |
| 100 | 304,56610 Kč | 30 456,61 Kč |
| 250 | 285,39000 Kč | 71 347,50 Kč |
| 500 | 274,52778 Kč | 137 263,89 Kč |
| Unit Price without VAT: | 540,77000 Kč |
|---|---|
| Unit Price with VAT: | 654,33170 Kč |











