
216-132 | |
|---|---|
DigiKey Part Number | 2946-216-132-ND |
Manufacturer | |
Manufacturer Product Number | 216-132 |
Description | FERRULE; SLEEVE FOR 0.34 MM / AW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 22 AWG (0.34mm²) | |
Length - Overall | 7.00mm | |
Length - Pin | 7.00mm | |
Color | Silver (Non-Insulated) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,11300 Kč | 11,13 Kč |
| 25 | 1,03320 Kč | 25,83 Kč |
| 50 | 0,98280 Kč | 49,14 Kč |
| 100 | 0,93650 Kč | 93,65 Kč |
| 250 | 0,87772 Kč | 219,43 Kč |
| 500 | 0,83572 Kč | 417,86 Kč |
| 1 000 | 0,79582 Kč | 795,82 Kč |
| 3 000 | 0,73633 Kč | 2 208,99 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



















