
2060-1852/998-404 | |
|---|---|
DigiKey Part Number | 2946-2060-1852/998-404TR-ND - Tape & Reel (TR) 2946-2060-1852/998-404CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2060-1852/998-404 |
Description | THR PCB TERMINAL BLOCK; PUSH-BUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.315" (8.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2060-1852/998-404 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.315" (8.00mm) | |
Mating Orientation | Horizontal with Board | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | White | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 30,65700 Kč | 306,57 Kč |
| 25 | 26,71800 Kč | 667,95 Kč |
| 50 | 24,17700 Kč | 1 208,85 Kč |
| 100 | 22,03530 Kč | 2 203,53 Kč |
| 250 | 19,76668 Kč | 4 941,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 18,26405 Kč | 10 045,23 Kč |
| 1 100 | 17,22962 Kč | 18 952,58 Kč |
| 1 650 | 16,72942 Kč | 27 603,54 Kč |
| 2 750 | 16,19328 Kč | 44 531,52 Kč |
| 3 850 | 15,89030 Kč | 61 177,65 Kč |
| 5 500 | 15,60735 Kč | 85 840,43 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |

















