



2060-872/998-404 | |
|---|---|
DigiKey Part Number | 2946-2060-872/998-404TR-ND - Tape & Reel (TR) 2946-2060-872/998-404CT-ND - Cut Tape (CT) 2946-2060-872/998-404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2060-872/998-404 |
Description | SMD PCB TERMINAL BLOCK; PUSH-BUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.315" (8.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2060-872/998-404 Models |
Category | Voltage 600 V |
Manufacturer WAGO Corporation | Wire Gauge 18-24 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 2 | Housing Material Polyphthalamide (PPA), Glass Filled |
Pitch 0.315" (8.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Copper Alloy |
Current 9 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2060-852/998-404 | WAGO Corporation | 6 948 | 2946-2060-852/998-404CT-ND | 37,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 27,02400 Kč | 270,24 Kč |
| 25 | 23,53440 Kč | 588,36 Kč |
| 50 | 21,27940 Kč | 1 063,97 Kč |
| 100 | 19,37070 Kč | 1 937,07 Kč |
| 250 | 17,33932 Kč | 4 334,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 15,54720 Kč | 11 660,40 Kč |
| 1 500 | 14,70980 Kč | 22 064,70 Kč |
| 2 250 | 14,30552 Kč | 32 187,42 Kč |
| 3 750 | 13,87290 Kč | 52 023,38 Kč |
| 5 250 | 13,62878 Kč | 71 551,10 Kč |
| 7 500 | 13,40090 Kč | 100 506,75 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |









