



2060-472/998-404 | |
|---|---|
DigiKey Part Number | 2946-2060-472/998-404TR-ND - Tape & Reel (TR) 2946-2060-472/998-404CT-ND - Cut Tape (CT) 2946-2060-472/998-404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2060-472/998-404 |
Description | SMD PCB TERMINAL BLOCK; PUSH-BUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2060-472/998-404 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.157" (4.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 9 A | |
Voltage | 320 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 23,20300 Kč | 232,03 Kč |
| 25 | 20,20000 Kč | 505,00 Kč |
| 50 | 18,25140 Kč | 912,57 Kč |
| 100 | 16,58630 Kč | 1 658,63 Kč |
| 250 | 14,81200 Kč | 3 703,00 Kč |
| 500 | 13,75620 Kč | 6 878,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,91083 Kč | 12 910,83 Kč |
| 2 000 | 12,24257 Kč | 24 485,14 Kč |
| 3 000 | 11,92049 Kč | 35 761,47 Kč |
| 5 000 | 11,57611 Kč | 57 880,55 Kč |
| 7 000 | 11,38191 Kč | 79 673,37 Kč |
| 10 000 | 11,20086 Kč | 112 008,60 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |
















