
211-500/000-002 | |
|---|---|
DigiKey Part Number | 2946-211-500/000-002-ND |
Manufacturer | |
Manufacturer Product Number | 211-500/000-002 |
Description | SHRINK TUBE; FOR SMART PRINTER; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable, Continuous Label 0.09" W x 787.40" L (2.4mm x 20.0m) |
Datasheet | Datasheet |
Category | Label Size 0.09" W x 787.40" L (2.4mm x 20.0m) |
Manufacturer WAGO Corporation | Color Yellow |
Packaging Spool | Material Polyolefin (PO) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Label Type Heat Shrinkable, Continuous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 012,43000 Kč | 5 012,43 Kč |
| 2 | 4 610,00500 Kč | 9 220,01 Kč |
| 3 | 4 389,77333 Kč | 13 169,32 Kč |
| 5 | 4 127,24000 Kč | 20 636,20 Kč |
| 7 | 3 963,01286 Kč | 27 741,09 Kč |
| 10 | 3 796,06000 Kč | 37 960,60 Kč |
| Unit Price without VAT: | 5 012,43000 Kč |
|---|---|
| Unit Price with VAT: | 6 065,04030 Kč |











