
TSPC 120-148 | |
|---|---|
DigiKey Part Number | TSPC120-148-ND |
Manufacturer | |
Manufacturer Product Number | TSPC 120-148 |
Description | AC/DC DIN RAIL SUPPLY 48V 120W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | TSPC 120-148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 132 VAC, 187 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 120W | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 93% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 4.33" L x 1.81" W x 4.33" H (110.0mm x 46.0mm x 110.0mm) | |
Approval Agency | CB, CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 123,24000 Kč | 3 123,24 Kč |
| 10 | 2 745,11100 Kč | 27 451,11 Kč |
| 25 | 2 607,68280 Kč | 65 192,07 Kč |
| 50 | 2 508,31180 Kč | 125 415,59 Kč |
| Unit Price without VAT: | 3 123,24000 Kč |
|---|---|
| Unit Price with VAT: | 3 779,12040 Kč |















