
1731110386 | |
|---|---|
DigiKey Part Number | 900-1731110386-ND |
Manufacturer | |
Manufacturer Product Number | 1731110386 |
Description | FCT HOOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 90° Shielded |
EDA/CAD Models | 1731110386 Models |
Category | Cable Exit 90° |
Manufacturer Molex | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 50 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size D | Features Mating Screws |
Compatible D-Sub Size 50pos and HD78pos | Color Silver |
Cable Type Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,02000 Kč | 236,02 Kč |
| 10 | 200,65700 Kč | 2 006,57 Kč |
| 25 | 188,08320 Kč | 4 702,08 Kč |
| 50 | 179,10040 Kč | 8 955,02 Kč |
| 100 | 170,55210 Kč | 17 055,21 Kč |
| 250 | 159,87876 Kč | 39 969,69 Kč |
| 500 | 152,25398 Kč | 76 126,99 Kč |
| 1 000 | 144,99623 Kč | 144 996,23 Kč |
| Unit Price without VAT: | 236,02000 Kč |
|---|---|
| Unit Price with VAT: | 285,58420 Kč |









