
15290242501000 | |
|---|---|
DigiKey Part Number | 15290242501000-ND |
Manufacturer | |
Manufacturer Product Number | 15290242501000 |
Description | HAR-FLEX FEMALE IDC CONNECTOR, W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector IDC Tin 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 15290242501000 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 30 AWG |
Contact Type Female Socket, Power | Features Feed Through, Strain Relief |
Number of Positions 24 | Contact Finish Tin |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,87000 Kč | 131,87 Kč |
| 10 | 112,06600 Kč | 1 120,66 Kč |
| 100 | 95,24060 Kč | 9 524,06 Kč |
| 500 | 85,01880 Kč | 42 509,40 Kč |
| 1 000 | 80,96409 Kč | 80 964,09 Kč |
| Unit Price without VAT: | 131,87000 Kč |
|---|---|
| Unit Price with VAT: | 159,56270 Kč |







