Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 2070-463/998-406 | |
|---|---|
| DigiKey Part Number | 2946-2070-463/998-406TR-ND - Tape & Reel (TR) 2946-2070-463/998-406CT-ND - Cut Tape (CT) 2946-2070-463/998-406DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 2070-463/998-406 | 
| Description | THROUGH-BOARD SMD PCB TERMINAL B | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.256" (6.50mm) Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2070-463/998-406 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | WAGO Corporation | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Number of Levels | 1 | |
| Positions Per Level | 3 | |
| Pitch | 0.256" (6.50mm) | |
| Mating Orientation | Horizontal with Board | |
| Current | 9 A | |
| Voltage | 600 V | |
| Wire Gauge | 18-24 AWG | |
| Mounting Type | Surface Mount | |
| Wire Termination | Screwless - Leg Spring, Push-In Spring | |
| Features | - | |
| Color | White | |
| Operating Temperature | -60°C ~ 105°C | |
| Housing Material | Polyphthalamide (PPA), Glass Filled | |
| Contact Material - Plating | Copper Alloy - Tin Plated | |
| Clamp Material - Plating | - | |
| Screw Material - Plating | - | |
| Torque - Screw | - | |
| Screw Thread | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 47,65000 Kč | 47,65 Kč | 
| 10 | 34,26700 Kč | 342,67 Kč | 
| 25 | 29,88560 Kč | 747,14 Kč | 
| 50 | 27,07280 Kč | 1 353,64 Kč | 
| 100 | 24,70920 Kč | 2 470,92 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 318 | 21,67094 Kč | 6 891,36 Kč | 
| 636 | 20,31398 Kč | 12 919,69 Kč | 
| 954 | 19,65404 Kč | 18 749,95 Kč | 
| 1 590 | 18,94432 Kč | 30 121,47 Kč | 
| 2 226 | 18,54230 Kč | 41 275,16 Kč | 
| 3 180 | 18,16599 Kč | 57 767,85 Kč | 
| 7 950 | 17,39740 Kč | 138 309,33 Kč | 
| Unit Price without VAT: | 47,65000 Kč | 
|---|---|
| Unit Price with VAT: | 57,65650 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                












 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic