
2070-453/998-406 | |
|---|---|
DigiKey Part Number | 2946-2070-453/998-406TR-ND - Tape & Reel (TR) 2946-2070-453/998-406CT-ND - Cut Tape (CT) 2946-2070-453/998-406DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2070-453/998-406 |
Description | THROUGH-BOARD SMD PCB TERMINAL B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.256" (6.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2070-453/998-406 Models |
Category | Current 9 A |
Manufacturer WAGO Corporation | Voltage 600 V |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color White |
Positions Per Level 3 | Operating Temperature -60°C ~ 105°C |
Pitch 0.256" (6.50mm) | Housing Material Polyphthalamide (PPA), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2070-543/998-406 | WAGO Corporation | 306 | 2946-2070-543/998-406CT-ND | 43,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 318 | 19,32673 Kč | 6 145,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 30,72000 Kč | 307,20 Kč |
| 25 | 26,77680 Kč | 669,42 Kč |
| 50 | 24,23580 Kč | 1 211,79 Kč |
| 100 | 22,09200 Kč | 2 209,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 22,09000 Kč | 220,90 Kč |
| 25 | 18,90640 Kč | 472,66 Kč |
| 50 | 17,18480 Kč | 859,24 Kč |
| 100 | 15,89130 Kč | 1 589,13 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |




