Red 10 AWG Jumper Lead Pin to Cable (Round) Gold 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 10 AWG Jumper Lead Pin to Cable (Round) Gold 17.7" (450.0mm)
Molex FiT City

2174832215

DigiKey Part Number
900-2174832215-ND
Manufacturer
Manufacturer Product Number
2174832215
Description
MINIFIT SR. M-S 450MM 10
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 10 AWG Jumper Lead Pin to Cable (Round) Gold 17.7" (450.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2174832215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Cable (Round)
Length
17.7" (450.0mm)
Wire Gauge
10 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
196,57000 Kč96,57 Kč
1082,03700 Kč820,37 Kč
2576,88560 Kč1 922,14 Kč
5073,21160 Kč3 660,58 Kč
10069,71730 Kč6 971,73 Kč
25065,35224 Kč16 338,06 Kč
50062,23404 Kč31 117,02 Kč
1 00059,26570 Kč59 265,70 Kč
2 50055,55958 Kč138 898,95 Kč
Unit Price without VAT:96,57000 Kč
Unit Price with VAT:116,84970 Kč