
207-1372 | |
|---|---|
DigiKey Part Number | 2946-207-1372-ND |
Manufacturer | |
Manufacturer Product Number | 207-1372 |
Description | GELBOX FOR 221 INLINE 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Box For |
Datasheet | Datasheet |
EDA/CAD Models | 207-1372 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Box | |
For Use With/Related Products | - | |
Material | Polypropylene (PP) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 304,99500 Kč | 1 219,98 Kč |
| 8 | 290,42875 Kč | 2 323,43 Kč |
| 12 | 282,24833 Kč | 3 386,98 Kč |
| 20 | 272,23900 Kč | 5 444,78 Kč |
| 28 | 265,85714 Kč | 7 444,00 Kč |
| 40 | 259,24650 Kč | 10 369,86 Kč |
| Unit Price without VAT: | 304,99500 Kč |
|---|---|
| Unit Price with VAT: | 369,04395 Kč |






