
207-1433 | |
|---|---|
DigiKey Part Number | 2946-207-1433-ND |
Manufacturer | |
Manufacturer Product Number | 207-1433 |
Description | GELBOX FOR 221 10AWG, BULK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Box For |
Datasheet | Datasheet |
EDA/CAD Models | 207-1433 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Box | |
For Use With/Related Products | - | |
Material | Polypropylene (PP) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,06000 Kč | 422,06 Kč |
| 10 | 358,66700 Kč | 3 586,67 Kč |
| 25 | 336,21160 Kč | 8 405,29 Kč |
| 50 | 320,16500 Kč | 16 008,25 Kč |
| 110 | 302,84845 Kč | 33 313,33 Kč |
| 330 | 280,28003 Kč | 92 492,41 Kč |
| 550 | 270,37140 Kč | 148 704,27 Kč |
| Unit Price without VAT: | 422,06000 Kč |
|---|---|
| Unit Price with VAT: | 510,69260 Kč |




