
207-1373 | |
|---|---|
DigiKey Part Number | 2946-207-1373-ND |
Manufacturer | |
Manufacturer Product Number | 207-1373 |
Description | GELBOX FOR 221 INLINE 3PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Box For |
Datasheet | Datasheet |
EDA/CAD Models | 207-1373 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Box | |
For Use With/Related Products | - | |
Material | Polypropylene (PP) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 324,68250 Kč | 1 298,73 Kč |
| 8 | 309,19500 Kč | 2 473,56 Kč |
| 12 | 300,46417 Kč | 3 605,57 Kč |
| 20 | 289,81450 Kč | 5 796,29 Kč |
| 28 | 283,01571 Kč | 7 924,44 Kč |
| 40 | 275,98200 Kč | 11 039,28 Kč |
| Unit Price without VAT: | 324,68250 Kč |
|---|---|
| Unit Price with VAT: | 392,86583 Kč |






