



18032EZ | |
|---|---|
DigiKey Part Number | 243-1052-ND |
Manufacturer | |
Manufacturer Product Number | 18032EZ |
Description | TWEEZER POINTED STRONG OO 4.72" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Strong OO 4.72" (120.0mm) |
Datasheet | Datasheet |
Category | Tip Type Strong |
Manufacturer Aven Tools | Tip Shape Straight |
Series | Length - Overall 4.72" (120.0mm) |
Packaging Tube | Pattern Number OO |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic | Base Product Number |
Tip Style Pointed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,09000 Kč | 187,09 Kč |
| 5 | 173,31800 Kč | 866,59 Kč |
| 10 | 167,75300 Kč | 1 677,53 Kč |
| 25 | 163,15440 Kč | 4 078,86 Kč |
| Unit Price without VAT: | 187,09000 Kč |
|---|---|
| Unit Price with VAT: | 226,37890 Kč |





