Parametric Equivalent




2060-1453/998-404 | |
|---|---|
DigiKey Part Number | 2946-2060-1453/998-404TR-ND - Tape & Reel (TR) 2946-2060-1453/998-404CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2060-1453/998-404 |
Description | THR PCB TERMINAL BLOCK; PUSH-BUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2060-1453/998-404 Models |
Category | Voltage 320 V |
Manufacturer WAGO Corporation | Wire Gauge 18-24 AWG |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color White |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 3 | Housing Material Polyphthalamide (PPA), Glass Filled |
Pitch 0.157" (4.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Copper Alloy |
Current 9 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2060-1473/998-404 | WAGO Corporation | 1 363 | 2946-2060-1473/998-404CT-ND | 52,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 22,12998 Kč | 12 171,49 Kč |
| Unit Price without VAT: | 22,12998 Kč |
|---|---|
| Unit Price with VAT: | 26,77728 Kč |









