
2060-953/028-000 | |
|---|---|
DigiKey Part Number | 2946-2060-953/028-000-ND |
Manufacturer | |
Manufacturer Product Number | 2060-953/028-000 |
Description | BOARD-TO-BOARD LINK; PIN SPACING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Jumper Board to Board 0.157" (4.00mm) Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 2060-953/028-000 Models |
Category | Pitch 0.157" (4.00mm) |
Manufacturer WAGO Corporation | Housing Color White |
Packaging Box | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Style Board to Board | Housing Material Polyamide (PA), Nylon 6/6 |
Connector Type Jumper | Operating Temperature -60°C ~ 105°C |
Number of Positions 3 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 9A |
Termination Poke-In | Mating Cycles 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 24,50500 Kč | 245,05 Kč |
| 100 | 20,82580 Kč | 2 082,58 Kč |
| 500 | 18,58742 Kč | 9 293,71 Kč |
| 1 000 | 17,70005 Kč | 17 700,05 Kč |
| 5 000 | 15,80079 Kč | 79 003,95 Kč |
| 10 000 | 15,04731 Kč | 150 473,10 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |



