3 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Through Hole
2060-1473/998-404
2060-1473/998-404

2060-1473/998-404

DigiKey Part Number
2946-2060-1473/998-404TR-ND - Tape & Reel (TR)
2946-2060-1473/998-404CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2060-1473/998-404
Description
THR PCB TERMINAL BLOCK; PUSH-BUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2060-1473/998-404 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.157" (4.00mm)
Mating Orientation
Horizontal with Board
Current
9 A
Voltage
320 V
Wire Gauge
18-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
151,36000 Kč51,36 Kč
1036,83800 Kč368,38 Kč
2532,12240 Kč803,06 Kč
5029,12060 Kč1 456,03 Kč
10026,59460 Kč2 659,46 Kč
25023,93636 Kč5 984,09 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
55022,18478 Kč12 201,63 Kč
1 10020,98303 Kč23 081,33 Kč
1 65020,40281 Kč33 664,64 Kč
2 75019,78172 Kč54 399,73 Kč
3 85019,43101 Kč74 809,39 Kč
5 50019,10383 Kč105 071,06 Kč
Manufacturers Standard Package
Unit Price without VAT:51,36000 Kč
Unit Price with VAT:62,14560 Kč