
2009-404 | |
|---|---|
DigiKey Part Number | 2946-2009-404-ND |
Manufacturer | |
Manufacturer Product Number | 2009-404 |
Description | PUSH-IN TYPE WIRE JUMPER; INSULA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Jumper Wire Bridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 2 | |
Pitch | - | |
Style | Wire Bridge | |
For Use With/Related Products | 2009 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,00000 Kč | 241,00 Kč |
| 10 | 204,75900 Kč | 2 047,59 Kč |
| 30 | 189,48367 Kč | 5 684,51 Kč |
| 50 | 182,77080 Kč | 9 138,54 Kč |
| 100 | 174,04920 Kč | 17 404,92 Kč |
| 250 | 163,15888 Kč | 40 789,72 Kč |
| 500 | 155,37930 Kč | 77 689,65 Kč |
| 1 000 | 147,97215 Kč | 147 972,15 Kč |
| Unit Price without VAT: | 241,00000 Kč |
|---|---|
| Unit Price with VAT: | 291,61000 Kč |














