
2009-115/000-005 | |
|---|---|
DigiKey Part Number | 2946-2009-115/000-005-ND |
Manufacturer | |
Manufacturer Product Number | 2009-115/000-005 |
Description | WMB-INLINE; FOR SMART PRINTER; O |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For Din Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 2009-115/000-005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | Din Rail Terminal Blocks | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 972,69000 Kč | 2 972,69 Kč |
| 10 | 2 526,96200 Kč | 25 269,62 Kč |
| 25 | 2 368,91040 Kč | 59 222,76 Kč |
| 50 | 2 255,99580 Kč | 112 799,79 Kč |
| Unit Price without VAT: | 2 972,69000 Kč |
|---|---|
| Unit Price with VAT: | 3 596,95490 Kč |











