


09300480291 | |
|---|---|
DigiKey Part Number | 09300480291-ND |
Manufacturer | |
Manufacturer Product Number | 09300480291 |
Description | CONN BASE SIDE ENTRY SZ48B PG36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG36 48B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300480291 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 48B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG36 | |
Size / Dimension | 5.551" L x 4.724" W x 3.898" H (141.00mm x 120.00mm x 99.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 561,47000 Kč | 3 561,47 Kč |
| 10 | 3 027,61800 Kč | 30 276,18 Kč |
| 25 | 2 838,28280 Kč | 70 957,07 Kč |
| 50 | 2 703,00540 Kč | 135 150,27 Kč |
| Unit Price without VAT: | 3 561,47000 Kč |
|---|---|
| Unit Price with VAT: | 4 309,37870 Kč |











