
294-5223 | |
|---|---|
DigiKey Part Number | 2946-294-5223-ND |
Manufacturer | |
Manufacturer Product Number | 294-5223 |
Description | LIGHTING CONNECTOR; PUSH-BUTTON, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle, Push-In and Insert Board to Cable/Wire Push and Insert |
Datasheet | Datasheet |
EDA/CAD Models | 294-5223 Models |
Category | Housing Color White |
Manufacturer WAGO Corporation | Wire Gauge 12-18 AWG |
Packaging Bag | Contact Material Electrolytic Copper |
Part Status Active | Contact Finish Tin |
Style Board to Cable/Wire | Housing Material Polycarbonate (PC) |
Connector Type Receptacle, Push-In and Insert | Operating Temperature 85°C |
Number of Positions 3 | Voltage Rating 500V |
Mounting Type Panel Mount | Current Rating (Amps) 24A |
Termination Push and Insert |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |











