


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.433" (11.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | PG21 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,37000 Kč | 483,37 Kč |
| 10 | 410,86800 Kč | 4 108,68 Kč |
| 25 | 385,12840 Kč | 9 628,21 Kč |
| 50 | 366,75100 Kč | 18 337,55 Kč |
| 100 | 349,25550 Kč | 34 925,55 Kč |
| 250 | 327,41172 Kč | 81 852,93 Kč |
| 500 | 311,80434 Kč | 155 902,17 Kč |
| Unit Price without VAT: | 483,37000 Kč |
|---|---|
| Unit Price with VAT: | 584,87770 Kč |











