
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.181" (30.00mm) | |
Diameter - Inside, Expanded | 1.339" (34.00mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyamide (PA66), Nylon 6/6, Halogen Free | |
Color | Black | |
Length | 32.81' (10.00m) | |
Wall Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | UL94 V-2 | |
Width | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 836,49000 Kč | 1 836,49 Kč |
| 2 | 1 747,87500 Kč | 3 495,75 Kč |
| 3 | 1 697,68667 Kč | 5 093,06 Kč |
| 5 | 1 636,16400 Kč | 8 180,82 Kč |
| 7 | 1 596,71857 Kč | 11 177,03 Kč |
| 10 | 1 555,74200 Kč | 15 557,42 Kč |
| 25 | 1 454,38040 Kč | 36 359,51 Kč |
| 50 | 1 381,30300 Kč | 69 065,15 Kč |
| 100 | 1 311,14870 Kč | 131 114,87 Kč |
| Unit Price without VAT: | 1 836,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 222,15290 Kč |










