
3SU10510BB200AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10510BB200AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10510BB200AA0 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10510BB200AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,93000 Kč | 553,93 Kč |
| 10 | 477,97700 Kč | 4 779,77 Kč |
| 25 | 450,63400 Kč | 11 265,85 Kč |
| 50 | 430,95460 Kč | 21 547,73 Kč |
| 100 | 412,10250 Kč | 41 210,25 Kč |
| 250 | 388,38824 Kč | 97 097,06 Kč |
| 500 | 371,31982 Kč | 185 659,91 Kč |
| Unit Price without VAT: | 553,93000 Kč |
|---|---|
| Unit Price with VAT: | 670,25530 Kč |











