
2007-8876 | |
|---|---|
DigiKey Part Number | 2946-2007-8876-ND |
Manufacturer | |
Manufacturer Product Number | 2007-8876 |
Description | TERM BLK 6POS GRAY /ORANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Gray , Orange Full Assembly 85.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 2007-8876 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Full Assembly | |
Mounting Type | DIN Rail | |
Number of Positions | 6 | |
Number of Levels | 1 | |
Terminal - Width | 85.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Housing Color | Gray , Orange | |
Length | - | |
Height (Max) | 2.571" (65.30mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm ~ 15mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 056,81000 Kč | 4 056,81 Kč |
| 10 | 3 101,46800 Kč | 31 014,68 Kč |
| 25 | 2 876,11280 Kč | 71 902,82 Kč |
| 50 | 2 747,44980 Kč | 137 372,49 Kč |
| Unit Price without VAT: | 4 056,81000 Kč |
|---|---|
| Unit Price with VAT: | 4 908,74010 Kč |











