
0192210393 | |
|---|---|
DigiKey Part Number | WM13869-ND |
Manufacturer | |
Manufacturer Product Number | 0192210393 |
Description | CONN RING FLAT 1/0AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Flat Sided, Tubular (Battery Lugs) 1/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210393 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.110" (2.79mm) | |
Width - Outer Edges | 0.728" (18.50mm) | |
Length - Overall | 1.844" (46.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 42,43700 Kč | 424,37 Kč |
| 25 | 39,77040 Kč | 994,26 Kč |
| 50 | 37,87200 Kč | 1 893,60 Kč |
| 100 | 36,05990 Kč | 3 605,99 Kč |
| 300 | 33,36933 Kč | 10 010,80 Kč |
| 500 | 32,18784 Kč | 16 093,92 Kč |
| 1 000 | 30,65183 Kč | 30 651,83 Kč |
| 2 500 | 28,73400 Kč | 71 835,00 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |














