Terminal Block Connector 2 Position Feed Through Orange 8-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Orange 8-20 AWG
2006-1202
2006-1202

2006-1202

DigiKey Part Number
2946-2006-1202-ND
Manufacturer
Manufacturer Product Number
2006-1202
Description
2-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Orange 8-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2006-1202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
7.5mm
Termination Style
Push In, Spring
Current - IEC
57 A
Voltage - IEC
800V
Current - UL
50 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
13mm ~ 15mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 565
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1150,30000 Kč150,30 Kč
10106,51300 Kč1 065,13 Kč
2593,70600 Kč2 342,65 Kč
5085,85040 Kč4 292,52 Kč
10079,42380 Kč7 942,38 Kč
25072,82544 Kč18 206,36 Kč
50069,02168 Kč34 510,84 Kč
1 00066,04017 Kč66 040,17 Kč
Manufacturers Standard Package
Unit Price without VAT:150,30000 Kč
Unit Price with VAT:181,86300 Kč