



2006-1201 | |
|---|---|
DigiKey Part Number | 2946-2006-1201-ND |
Manufacturer | |
Manufacturer Product Number | 2006-1201 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 8-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2006-1201 Models |
Category | Current - IEC 57 A |
Manufacturer WAGO Corporation | Voltage - IEC 800V |
Series | Current - UL 50 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-14 AWG |
Type Feed Through | Wire Gauge or Range - mm² 2.5-10mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 7.5mm | Stripping Length 13mm ~ 15mm |
Termination Style Push In, Spring | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,03000 Kč | 142,03 Kč |
| 10 | 100,64900 Kč | 1 006,49 Kč |
| 25 | 88,47720 Kč | 2 211,93 Kč |
| 50 | 80,99440 Kč | 4 049,72 Kč |
| 100 | 74,86920 Kč | 7 486,92 Kč |
| 250 | 68,56704 Kč | 17 141,76 Kč |
| 500 | 64,93152 Kč | 32 465,76 Kč |
| 1 000 | 62,07952 Kč | 62 079,52 Kč |
| Unit Price without VAT: | 142,03000 Kč |
|---|---|
| Unit Price with VAT: | 171,85630 Kč |











