
MS501-10S | |
|---|---|
DigiKey Part Number | 2333-MS501-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS501-10S |
Description | RF SHIELD 1.335"X1.972" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.335" (33.90mm) X 1.972" (50.10mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS501-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.209" (5.30mm) | |
Length - Overall | 1.972" (50.10mm) | |
Width - Overall | 1.335" (33.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 26,49900 Kč | 264,99 Kč |
| 25 | 24,08880 Kč | 602,22 Kč |
| 100 | 21,44320 Kč | 2 144,32 Kč |
| 250 | 20,18076 Kč | 5 045,19 Kč |
| 500 | 19,41980 Kč | 9 709,90 Kč |
| 1 000 | 18,79363 Kč | 18 793,63 Kč |
| 2 500 | 18,13236 Kč | 45 330,90 Kč |
| 5 000 | 17,73403 Kč | 88 670,15 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |




