
H2UJ6V1A2A0100 | |
|---|---|
DigiKey Part Number | 2047-H2UJ6V1A2A0100TR-ND - Tape & Reel (TR) 2047-H2UJ6V1A2A0100CT-ND - Cut Tape (CT) 2047-H2UJ6V1A2A0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2UJ6V1A2A0100 |
Description | GNSS 1560-1606 MHZ WIDE BAND TEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GNSS, GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.583GHz | |
Frequency Range | 1.56GHz ~ 1.606GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.7dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.079" (2.00mm) | |
Applications | Galileo, GLONASS, GNSS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,11600 Kč | 201,16 Kč |
| 25 | 18,20960 Kč | 455,24 Kč |
| 100 | 16,12020 Kč | 1 612,02 Kč |
| 250 | 15,12192 Kč | 3 780,48 Kč |
| 500 | 14,52012 Kč | 7 260,06 Kč |
| 1 000 | 14,13585 Kč | 14 135,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,61721 Kč | 27 234,42 Kč |
| 4 000 | 13,28171 Kč | 53 126,84 Kč |
| 6 000 | 13,11364 Kč | 78 681,84 Kč |
| 10 000 | 12,92746 Kč | 129 274,60 Kč |
| 14 000 | 12,81872 Kč | 179 462,08 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |




