
2147611113 | |
|---|---|
DigiKey Part Number | 900-2147611113-ND |
Manufacturer | |
Manufacturer Product Number | 2147611113 |
Description | MICROFIT 3.0 F-S 225MM 20AWG LEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Socket to Cable (Round) Tin 8.86" (225.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147611113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 Kč | 23,79 Kč |
| 10 | 20,25000 Kč | 202,50 Kč |
| 25 | 18,97880 Kč | 474,47 Kč |
| 50 | 18,06940 Kč | 903,47 Kč |
| 100 | 17,20840 Kč | 1 720,84 Kč |
| 300 | 15,92223 Kč | 4 776,67 Kč |
| 500 | 15,35850 Kč | 7 679,25 Kč |
| 1 000 | 14,62512 Kč | 14 625,12 Kč |
| 2 500 | 13,70953 Kč | 34 273,83 Kč |
| Unit Price without VAT: | 23,79000 Kč |
|---|---|
| Unit Price with VAT: | 28,78590 Kč |











