
2002-992 | |
|---|---|
DigiKey Part Number | 2946-2002-992-ND |
Manufacturer | |
Manufacturer Product Number | 2002-992 |
Description | END PLATE FOR FUSE TERMINAL BLOC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2002-992 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,91000 Kč | 37,91 Kč |
| 10 | 32,14100 Kč | 321,41 Kč |
| 25 | 30,12840 Kč | 753,21 Kč |
| 50 | 28,69120 Kč | 1 434,56 Kč |
| 100 | 27,32060 Kč | 2 732,06 Kč |
| 250 | 25,60840 Kč | 6 402,10 Kč |
| 500 | 24,38526 Kč | 12 192,63 Kč |
| 1 000 | 23,22170 Kč | 23 221,70 Kč |
| 2 500 | 21,76835 Kč | 54 420,88 Kč |
| Unit Price without VAT: | 37,91000 Kč |
|---|---|
| Unit Price with VAT: | 45,87110 Kč |











