
750-978/000-022 | |
|---|---|
DigiKey Part Number | 2946-750-978/000-022-ND |
Manufacturer | |
Manufacturer Product Number | 750-978/000-022 |
Description | CONNECTOR ETHERNET; RJ-45; CAT. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer WAGO Corporation | Ratings Cat6a |
Packaging Bag | Ingress Protection IP20 |
Part Status Active | Termination IDC |
Connector Type Plug | Wire Gauge 24 AWG |
Cable Type Round Cable, Solid or Stranded Wires | Housing Material Zinc Die Cast |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 083,71000 Kč | 1 083,71 Kč |
| 10 | 921,16100 Kč | 9 211,61 Kč |
| 25 | 863,51320 Kč | 21 587,83 Kč |
| 50 | 822,32780 Kč | 41 116,39 Kč |
| 100 | 783,12040 Kč | 78 312,04 Kč |
| 250 | 734,16568 Kč | 183 541,42 Kč |
| Unit Price without VAT: | 1 083,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 311,28910 Kč |


