
209-566 | |
|---|---|
DigiKey Part Number | 2946-209-566-ND |
Manufacturer | |
Manufacturer Product Number | 209-566 |
Description | WSB MARKING CARD; AS CARD; MARKE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1 through 50 | |
Pitch | - | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,82000 Kč | 210,82 Kč |
| 10 | 179,07100 Kč | 1 790,71 Kč |
| 25 | 167,84960 Kč | 4 196,24 Kč |
| 50 | 159,83260 Kč | 7 991,63 Kč |
| 100 | 152,20400 Kč | 15 220,40 Kč |
| 250 | 142,67804 Kč | 35 669,51 Kč |
| 500 | 135,87386 Kč | 67 936,93 Kč |
| 1 000 | 129,39619 Kč | 129 396,19 Kč |
| Unit Price without VAT: | 210,82000 Kč |
|---|---|
| Unit Price with VAT: | 255,09220 Kč |











