Connector Label, Snap In For 5mm Wide Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

793-502

DigiKey Part Number
2946-793-502-ND
Manufacturer
Manufacturer Product Number
793-502
Description
WMB MARKING CARD; AS CARD; MARKE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For 5mm Wide Terminal Blocks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Label, Snap In
Legend
Numbers, 1 through 10
Pitch
-
For Use With/Related Products
5mm Wide Terminal Blocks
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 633
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1209,98000 Kč209,98 Kč
10178,42000 Kč1 784,20 Kč
25167,23640 Kč4 180,91 Kč
50159,24880 Kč7 962,44 Kč
100151,64760 Kč15 164,76 Kč
250142,15812 Kč35 539,53 Kč
500135,37788 Kč67 688,94 Kč
1 000128,92331 Kč128 923,31 Kč
Unit Price without VAT:209,98000 Kč
Unit Price with VAT:254,07580 Kč