2002-511
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002-511

DigiKey Part Number
2946-2002-511-ND
Manufacturer
Manufacturer Product Number
2002-511
Description
MODULAR TOPJOBS CONNECTOR; MODUL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Jumper For TOPJOB®S Series
Datasheet
 Datasheet
EDA/CAD Models
2002-511 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Jumper
Number of Positions
1
For Use With/Related Products
TOPJOB®S Series
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1164,37000 Kč164,37 Kč
10116,57600 Kč1 165,76 Kč
25102,67360 Kč2 566,84 Kč
5094,17220 Kč4 708,61 Kč
10087,23960 Kč8 723,96 Kč
25080,13640 Kč20 034,10 Kč
50076,04760 Kč38 023,80 Kč
1 00072,84576 Kč72 845,76 Kč
Manufacturers Standard Package
Unit Price without VAT:164,37000 Kč
Unit Price with VAT:198,88770 Kč