
9514000 | |
|---|---|
DigiKey Part Number | 5385-9514000-ND |
Manufacturer | |
Manufacturer Product Number | 9514000 |
Description | POLYCARB ENCL 180X110X9 1=2PCS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Housing Fiberglass/Polyester Light Gray Cover Included 7.090" L x 3.540" W (180.09mm x 89.92mm) X 4.330" (109.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 7.090" L x 3.540" W (180.09mm x 89.92mm) | |
Height | 4.330" (109.98mm) | |
Area (L x W) | 25.1in² (162cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 878,45000 Kč | 3 878,45 Kč |
| Unit Price without VAT: | 3 878,45000 Kč |
|---|---|
| Unit Price with VAT: | 4 692,92450 Kč |










