
2002-549 | |
|---|---|
DigiKey Part Number | 2946-2002-549-ND |
Manufacturer | |
Manufacturer Product Number | 2002-549 |
Description | SPACER MODULE; MODULAR; E.G., FO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Spacer For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2002-549 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Spacer | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,12000 Kč | 39,12 Kč |
| 10 | 28,21300 Kč | 282,13 Kč |
| 25 | 24,58440 Kč | 614,61 Kč |
| 50 | 22,23740 Kč | 1 111,87 Kč |
| 100 | 20,25670 Kč | 2 025,67 Kč |
| 250 | 18,15532 Kč | 4 538,83 Kč |
| 500 | 16,91154 Kč | 8 455,77 Kč |
| 1 000 | 15,92013 Kč | 15 920,13 Kč |
| 5 000 | 14,36022 Kč | 71 801,10 Kč |
| Unit Price without VAT: | 39,12000 Kč |
|---|---|
| Unit Price with VAT: | 47,33520 Kč |


