
2002-435 | |
|---|---|
DigiKey Part Number | 2946-2002-435-ND |
Manufacturer | |
Manufacturer Product Number | 2002-435 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2002-435 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2002 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,73000 Kč | 86,73 Kč |
| 10 | 73,59100 Kč | 735,91 Kč |
| 25 | 68,98520 Kč | 1 724,63 Kč |
| 50 | 65,68860 Kč | 3 284,43 Kč |
| 100 | 62,55220 Kč | 6 255,22 Kč |
| 250 | 58,63436 Kč | 14 658,59 Kč |
| 500 | 55,83638 Kč | 27 918,19 Kč |
| 1 000 | 53,17314 Kč | 53 173,14 Kč |
| 2 500 | 49,84741 Kč | 124 618,53 Kč |
| Unit Price without VAT: | 86,73000 Kč |
|---|---|
| Unit Price with VAT: | 104,94330 Kč |
















