2002-413
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002-413

DigiKey Part Number
2946-2002-413-ND
Manufacturer
Manufacturer Product Number
2002-413
Description
CONTINUOUS JUMPER LIGHT GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
2002-413 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
3
Pitch
-
Style
Flat Pins
For Use With/Related Products
2002 Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,20000 Kč40,20 Kč
1034,07800 Kč340,78 Kč
2531,94480 Kč798,62 Kč
5030,42020 Kč1 521,01 Kč
10028,96620 Kč2 896,62 Kč
25027,15232 Kč6 788,08 Kč
50025,85544 Kč12 927,72 Kč
1 00024,62148 Kč24 621,48 Kč
2 50023,08089 Kč57 702,22 Kč
Manufacturers Standard Package
Unit Price without VAT:40,20000 Kč
Unit Price with VAT:48,64200 Kč