
3075 SL005 | |
|---|---|
DigiKey Part Number | A2103S-100-ND |
Manufacturer | |
Manufacturer Product Number | 3075 SL005 |
Description | HOOK-UP STRAND 18AWG SLATE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Slate 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.111" (2.82mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1015 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,91050 Kč | 2 791,05 Kč |
| 200 | 26,55195 Kč | 5 310,39 Kč |
| 300 | 25,78343 Kč | 7 735,03 Kč |
| 500 | 24,84148 Kč | 12 420,74 Kč |
| 700 | 24,23679 Kč | 16 965,75 Kč |
| 1 000 | 23,60868 Kč | 23 608,68 Kč |
| 2 500 | 22,05529 Kč | 55 138,22 Kč |
| 5 000 | 20,93446 Kč | 104 672,30 Kč |
| 10 000 | 20,30769 Kč | 203 076,90 Kč |
| Unit Price without VAT: | 27,91050 Kč |
|---|---|
| Unit Price with VAT: | 33,77171 Kč |







