



2002-2204 | |
|---|---|
DigiKey Part Number | 2946-2002-2204-ND |
Manufacturer | |
Manufacturer Product Number | 2002-2204 |
Description | DOUBLE-DECK TERMINAL BLOCK; THRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-2204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 28 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,43000 Kč | 181,43 Kč |
| 10 | 128,62500 Kč | 1 286,25 Kč |
| 25 | 113,41520 Kč | 2 835,38 Kč |
| 50 | 104,15000 Kč | 5 207,50 Kč |
| 100 | 96,60540 Kč | 9 660,54 Kč |
| 250 | 88,88828 Kč | 22 222,07 Kč |
| 500 | 84,45398 Kč | 42 226,99 Kč |
| 1 000 | 80,98537 Kč | 80 985,37 Kč |
| Unit Price without VAT: | 181,43000 Kč |
|---|---|
| Unit Price with VAT: | 219,53030 Kč |











