Terminal Block Connector 2 Position Disconnect Gray 12-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Gray 12-18 AWG
2002-1611/1000-836
2002-1611/1000-836

2002-1611/1000-836

DigiKey Part Number
2946-2002-1611/1000-836-ND
Manufacturer
Manufacturer Product Number
2002-1611/1000-836
Description
2-CONDUCTOR FUSE TERMINAL BLOCK;
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 12-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-1611/1000-836 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse
Number of Positions
2
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Push In, Spring
Current - IEC
6.3 A
Voltage - IEC
250V
Current - UL
10 A
Voltage - UL
250V
Wire Gauge or Range - AWG
12-18 AWG
Wire Gauge or Range - mm²
0.75-4mm²
Features
LED
Color
Gray
Fuse Type
5mm x 20mm
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
10mm ~ 12mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1540,77000 Kč540,77 Kč
10387,99400 Kč3 879,94 Kč
25347,57760 Kč8 689,44 Kč
50323,65220 Kč16 182,61 Kč
100304,56610 Kč30 456,61 Kč
250285,39000 Kč71 347,50 Kč
500274,52778 Kč137 263,89 Kč
Manufacturers Standard Package
Unit Price without VAT:540,77000 Kč
Unit Price with VAT:654,33170 Kč