
MS353-30C | |
|---|---|
DigiKey Part Number | 2333-MS353-30C-ND |
Manufacturer | |
Manufacturer Product Number | MS353-30C |
Description | RF SHIELD 1.169X1.413" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.169" (29.70mm) X 1.413" (35.90mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS353-30C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 1.413" (35.90mm) | |
Width - Overall | 1.169" (29.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,10000 Kč | 50,10 Kč |
| 10 | 31,34300 Kč | 313,43 Kč |
| 35 | 24,94714 Kč | 873,15 Kč |
| 105 | 20,79543 Kč | 2 183,52 Kč |
| 245 | 18,30233 Kč | 4 484,07 Kč |
| 455 | 16,79235 Kč | 7 640,52 Kč |
| 945 | 15,29233 Kč | 14 451,25 Kč |
| 2 415 | 13,73489 Kč | 33 169,76 Kč |
| 4 900 | 13,15625 Kč | 64 465,62 Kč |
| Unit Price without VAT: | 50,10000 Kč |
|---|---|
| Unit Price with VAT: | 60,62100 Kč |










