
2001-434 | |
|---|---|
DigiKey Part Number | 2946-2001-434-ND |
Manufacturer | |
Manufacturer Product Number | 2001-434 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2001-434 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2001 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,94000 Kč | 58,94 Kč |
| 10 | 50,01500 Kč | 500,15 Kč |
| 25 | 46,88240 Kč | 1 172,06 Kč |
| 50 | 44,64280 Kč | 2 232,14 Kč |
| 100 | 42,50840 Kč | 4 250,84 Kč |
| 250 | 39,84596 Kč | 9 961,49 Kč |
| 500 | 37,94430 Kč | 18 972,15 Kč |
| 1 000 | 36,13359 Kč | 36 133,59 Kč |
| 2 500 | 33,87307 Kč | 84 682,68 Kč |
| Unit Price without VAT: | 58,94000 Kč |
|---|---|
| Unit Price with VAT: | 71,31740 Kč |










