9 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2001-409

DigiKey Part Number
2946-2001-409-ND
Manufacturer
Manufacturer Product Number
2001-409
Description
PUSH-IN TYPE JUMPER BAR; INSULAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
2001-409 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Bag
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
9
Pitch
-
Style
Flat Pins
For Use With/Related Products
2001 Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1148,88000 Kč148,88 Kč
10126,45000 Kč1 264,50 Kč
25118,52960 Kč2 963,24 Kč
50112,86840 Kč5 643,42 Kč
100107,48040 Kč10 748,04 Kč
250100,75176 Kč25 187,94 Kč
50095,94574 Kč47 972,87 Kč
1 00091,37070 Kč91 370,70 Kč
Manufacturers Standard Package
Unit Price without VAT:148,88000 Kč
Unit Price with VAT:180,14480 Kč