
2001-406 | |
|---|---|
DigiKey Part Number | 2946-2001-406-ND |
Manufacturer | |
Manufacturer Product Number | 2001-406 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2001-406 Models |
Category | Type Terminal Block, Cross Connection |
Manufacturer WAGO Corporation | Number of Positions 6 |
Series | Style Flat Pins |
Packaging Bag | For Use With/Related Products 2001 Series |
Part Status Active | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,35000 Kč | 96,35 Kč |
| 10 | 81,90000 Kč | 819,00 Kč |
| 25 | 76,76480 Kč | 1 919,12 Kč |
| 50 | 73,10260 Kč | 3 655,13 Kč |
| 100 | 69,60940 Kč | 6 960,94 Kč |
| 250 | 65,25100 Kč | 16 312,75 Kč |
| 500 | 62,13772 Kč | 31 068,86 Kč |
| 1 000 | 59,17373 Kč | 59 173,73 Kč |
| 2 500 | 55,47271 Kč | 138 681,77 Kč |
| Unit Price without VAT: | 96,35000 Kč |
|---|---|
| Unit Price with VAT: | 116,58350 Kč |












