



2000-5377/101-000 | |
|---|---|
DigiKey Part Number | 2946-2000-5377/101-000-ND |
Manufacturer | |
Manufacturer Product Number | 2000-5377/101-000 |
Description | 3-CONDUCTOR SENSOR/ACTUATOR TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 8 Position Feed Through, Isolated (2) Orange 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2000-5377/101-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through, Isolated (2) | |
Disconnect Type | - | |
Number of Positions | 8 | |
Number of Levels | 3; 2 Grounded | |
Terminal - Width | 7.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 13.5 A | |
Voltage - IEC | 250V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 697,18000 Kč | 697,18 Kč |
| 10 | 502,94800 Kč | 5 029,48 Kč |
| 25 | 452,46560 Kč | 11 311,64 Kč |
| 50 | 422,75980 Kč | 21 137,99 Kč |
| 100 | 399,14800 Kč | 39 914,80 Kč |
| 250 | 375,51180 Kč | 93 877,95 Kč |
| 500 | 362,15810 Kč | 181 079,05 Kč |
| Unit Price without VAT: | 697,18000 Kč |
|---|---|
| Unit Price with VAT: | 843,58780 Kč |











